text.skipToContent text.skipToNavigation

Manufacturer Part #

RJSSE5080

RJSSE Series 8 Position RJ45 90° Right Angle Unshielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Amphenol Communications Solutions RJSSE5080 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.04
300
$1.02
1,000+
$0.96
Product Variant Information section