text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-S-26-6/4/S-14/R

6p4c (RJ11, RJ14) 14' (4.27m) Unshielded Plug to Plug Cable Modular

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AT-S-26-6/4/S-14/R - Technical Attributes
Attributes Table
Type: RJ-14
Style: Standard Plug
No of Positions: 6
No of Rows: 2
Shielding: No
Color: Silver
Material Finish: Gold
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,520.00
USD
Quantity
Unit Price
10
$3.75
25
$3.70
50
$3.66
150
$3.60
300+
$3.52
Product Variant Information section