text.skipToContent text.skipToNavigation

Manufacturer Part #

09150006122

HAN D Male Crimp Contact Gold Plated AWG - 18

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09150006122 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 18
Contact Material: Copper Alloy
Contact Plating: Gold
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
100
$1.77
200
$1.76
300
$1.75
500
$1.74
1,000+
$1.71
Product Variant Information section