Manufacturer Part #
09330006227
Han E-Female Crimp Contact Silver Plated 26-22 AWG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tray Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09330006227 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330006227 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 26-22 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Gender: | Female |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.67
1,000
$0.66
1,500
$0.655
2,000
$0.65
2,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Wire Mount