text.skipToContent text.skipToNavigation

Manufacturer Part #

09670008168

D-Sub Stamped male Contact for AWG 24-20 stranded, reel 500, PL2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
HARTING 09670008168 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 20-24
Contact Material: Copper Alloy
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.88
USD
Quantity
Unit Price
1
$52.88
3
$52.16
5
$51.83
20
$50.94
30+
$50.36
Product Variant Information section