text.skipToContent text.skipToNavigation

Manufacturer Part #

1-962841-1

20-17 AWG Fully Insulation Support Tab Straight Cable Mount Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
TE Connectivity 1-962841-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 20-17
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
4,000
$0.133
8,000
$0.131
12,000+
$0.129
Product Variant Information section