Manufacturer Part #
1586314-1
VAL-U-LOK Series 18-24 AWG Crimp Brass with Pre-Tin Plating Pin Style Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586314-1 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Pin |
| Wire Gauge: | AWG 10-24 |
Features & Applications
The 1586314-1 Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2 mm centerline.
Features:
- Easy mate and unmate with positive latch design
- Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
- Double-row, 2-24 positions (even only): receptacles, panel mount or free-hanging plugs,
and vertical or right-angle pin headers - Available in UL 94V-2 or UL 94V-0 flammability rated nylon
- Products are lead free to help promote a cleaner environment
- Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors
Applications:
- Computer motherboards/power supplies
- Harness assemblies used in the Vending, Gaming and Appliance industries
- Car alarm systems
- Heating systems
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
40000 per Bag