text.skipToContent text.skipToNavigation

Référence fabricant

1586018-8

VAL-U-LOK Series 8 Position Male Pin Crimp Latch Lock Plug Housing Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1586018-8 - Caractéristiques techniques
Attributes Table
No of Positions: 8
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Méthode de montage : Panel Mount
Fonctionnalités et applications
The 1586018-8 is a Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2 mm centerline.

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only):
    receptacles, panel mount or free-hanging plugs,
    and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • roducts are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC
    connectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending,Gaming and Appliance industries
  • Car alarm systems
  • Heating systems

View the Complete family of 1-15860 Interconnects

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
4500
Multiples de :
4500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
531,00 $
USD
Quantité
Prix unitaire
4 500
$0.118
9 000
$0.116
13 500+
$0.115
Product Variant Information section