text.skipToContent text.skipToNavigation

Manufacturer Part #

177916-1

AMP POWER DBL LOCK TAB (S)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 177916-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 26-22
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Current Rating: 14A
Gender: Male
Operating Temp Range: -30°C to +105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$389.50
USD
Quantity
Unit Price
5,000
$0.0779
10,000
$0.0766
15,000
$0.0759
20,000
$0.0754
25,000+
$0.0737
Product Variant Information section