Manufacturer Part #
179609-1
30-26 AWG Socket Crimp Type 11 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 179609-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 179609-1 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 30-26 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
60,000+
$0.0369
Product Variant Information section
Available Packaging
Package Qty:
60000 per Reel
Mounting Method:
Wire Mount