Manufacturer Part #
204370-2
22-28 AWG Male Pin Gold Crimp Machined D-Sub Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2408 | ||||||||||
TE Connectivity 204370-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesManufacturing location change. Following Contacts assembly process will be transferred from Tecate TE Connectivity manufacturing location to our Hermosillo TE Connectivity manufacturing location, all other processes will remain in the same location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Milspec parts will be also be qualified to AS39029 and EN3155 specifications in our Hermosillo manufacturing facility and an internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.
Part Status:
TE Connectivity 204370-2 - Technical Attributes
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 28-22 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Current Rating: | 5A |
| Gender: | Male |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount