text.skipToContent text.skipToNavigation

Manufacturer Part #

323219

Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323219 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 22-16
Contact Material: Copper
Contact Plating: Nickel
Gender: Female
Operating Temp Range: 343°C
Features & Applications

The 3.68 mm Stud Diameter is a Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = RING-084
  • Heavy Duty = No
  • Material = Copper
  • Finish = Nickel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$3,240.00
USD
Quantity
Unit Price
10,000+
$0.324
Product Variant Information section