text.skipToContent text.skipToNavigation

Manufacturer Part #

35184

Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 35184 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 2
Features & Applications

The 35184 is a Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal  in a Tray Package .

Product Features:

  • Non- Insulation Terminal Shape
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Ring Tongue Terminal Shape
  • Industry Application are Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Loose piece Packaging Method
  • Wire Range (mm [AWG]) = 34.00-35.00² [2] mm 

 

 

 
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
6,650
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$49.75
USD
Quantity
Unit Price
50
$0.995
150
$0.97
250
$0.96
1,000
$0.93
1,500+
$0.91
Product Variant Information section