text.skipToContent text.skipToNavigation

Manufacturer Part #

35492

Plasti-Grip Series 10-12 AWG Insulated Closed Barrel Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TE Connectivity 35492 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 12-10
Color: Black
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 35492 is a Plasti-Grip Series 10-12 AWG Insulated Closed Barrel Ring Terminal in a Box Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Loose Piece Packaging Method
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Stud Size = 1/4 [M6]

 

? 

 
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,000
$0.33
2,500
$0.325
5,000+
$0.315
Product Variant Information section