Manufacturer Part #
521367-2
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
TE Connectivity 521367-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 521367-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.25" |
| Style: | Fully Insulated |
| Type: | Quick Disconnect |
| Wire Gauge: | AWG 18-14 |
| Color: | Natural |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +150°C |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000
$0.14
4,000
$0.138
6,000
$0.137
8,000
$0.136
10,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Wire Mount