text.skipToContent text.skipToNavigation

Manufacturer Part #

521368-2

Quick Disconnect Terminal 18-22AWG Brass Natural F 34.67mm Tin Reel/Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 521368-2 - Technical Attributes
Attributes Table
Size: Tab 0.25"
Style: Fully Insulated
Type: Quick Disconnect
Wire Gauge: AWG 22-18
Color: Natural
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +150°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$300.00
USD
Quantity
Unit Price
2,000
$0.15
4,000
$0.148
6,000
$0.147
8,000
$0.146
10,000+
$0.143
Product Variant Information section