text.skipToContent text.skipToNavigation

Manufacturer Part #

52957-1

Plasti-Grip 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TE Connectivity 52957-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 16-14
Features & Applications

The Plasti-Grip Series is a 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.00-4.90 [.118-.193]
  • Stud Diameter (mm [in]) = 4.82 [0.190] 
  • Stud Size = 10
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Color = Blue 
  • Insulation Material = Vinyl

Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,175.00
USD
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section