text.skipToContent text.skipToNavigation

Manufacturer Part #

570-290-751

570 Series 14 AWG IP67 Brass Crimp Male Terminal

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 570-290-751 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 14
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.27
USD
Quantity
Unit Price
280
$0.0724
1,120
$0.0699
4,200
$0.0677
7,000
$0.0668
14,000+
$0.0642
Product Variant Information section