text.skipToContent text.skipToNavigation

Manufacturer Part #

62428-2

10-12 AWG Crimp Non-Insulated Free Hanging Quick Connect Female Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TE Connectivity 62428-2 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 12-10
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$630.00
USD
Quantity
Unit Price
9,000
$0.07
18,000+
$0.068
Product Variant Information section