text.skipToContent text.skipToNavigation

Manufacturer Part #

640204-1

Straight 22-18 AWG Insulation Support Open Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TE Connectivity 640204-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 22-18
Features & Applications

The 640204-1 is a Straight 22-18 AWG Insulation Support Open Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.03-3.05 [.080-.120]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-005
  • Heavy Duty = No
  • Material = Steel
  • Finish = Tin
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Stock Thickness (mm [in]) = 0.64 [0.025]

 

 

Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
17 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$668.70
USD
Quantity
Unit Price
9,000
$0.0743
18,000+
$0.0722
Product Variant Information section