Manufacturer Part #
640271-3
Stud Size 10 Ring-005 Sheared Open Barrel 22-18 AWG Ring Tongue
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640271-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 640271-3 - Technical Attributes
Attributes Table
| Size: | Stud #10 |
| Style: | Non-Insulated |
| Type: | Barrel |
| Wire Gauge: | AWG 22-18 |
| Contact Material: | Steel |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +105°C |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount