text.skipToContent text.skipToNavigation

Manufacturer Part #

8-31890-1

PIDG 22-16 AWG Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-31890-1 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 22-16
Features & Applications

The 8-31890-1 is a PIDG Style 22-16 AWG Closed Barrel Insulation Support Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 509 – 3,260
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,520.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section