Manufacturer Part #
964269-2
1.6 x 0.6 Micro-Timer II Series Male Crimp Terminal Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel | ||||||||||
| Date Code: | 2308 | ||||||||||
TE Connectivity 964269-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes:The Suzhou factory in China will replace the following series of part numbers' outer carton. Compared with the old version of the outer box, the size of the new outer box is consistent with the original outer box, only the material and model of the outer box are changed, which does not affect the product itself. Meanwhile, the new carton has passed the drop test of TE, which is in line with the product packaging specifications of TE, it can ensure product safety.Reason for Changes:Customer Request. Dear customer, we hereby inform you that the part number in the following attachment will be changed to a new outer box. The size of the new outer box is the same as the old one, only the material and model are changed. At the same time, the new carton has passed TE's drop test and conforms to TE's product packaging specifications to ensure the safety of terminals in the carton. This change does not involve the change of the product itself, but only changes the outer packaging box of the product, which does not affect the product.
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of ChangesThis product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.First Date To Ship (Changed Parts Only): 20-APR-2023Last Date for Mixed Shipments: (Changed Parts Only): 20-JUN-2023
Part Status:
TE Connectivity 964269-2 - Technical Attributes
| Style: | Non-Insulated |
| Type: | Pin |
| Wire Gauge: | AWG 20-17 |
Available Packaging
Package Qty:
12000 per Reel