text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-010-2031

Male Solid Contact, Size 20, 16-18AWG, Gold-plated

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Amphenol Sine Systems AT60-010-2031 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-18
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5A
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,204
USA:
1,204
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
30
$0.90
125
$0.87
300
$0.855
1,250+
$0.81
Product Variant Information section