text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-12-0144

Gold-Plated Male Contact, Size 12, 12-14 AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT60-12-0144 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-14
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 25A
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.00
USD
Quantity
Unit Price
8,000+
$0.32
Product Variant Information section