Manufacturer Part #
DF20F-2830SCFA
DF20F Series AWG 28-30 Gold Plated Non Insulated Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Hirose Electric DF20F-2830SCFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF20F-2830SCFA - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 28-30 |
| Color: | Beige |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Current Rating: | 1A |
| Gender: | Female |
| Insulation Resistance: | 500MΩ |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 100V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0246
20,000
$0.0242
30,000
$0.024
40,000
$0.0238
50,000+
$0.0233
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount