text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10-PC-111

HR10 Series 26 - 30 AWG 2 A Gold Plate Male Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric HR10-PC-111 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 26-30
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.40
USD
Quantity
Unit Price
100
$0.154
400
$0.15
1,500
$0.146
4,000
$0.144
10,000+
$0.14
Product Variant Information section