text.skipToContent text.skipToNavigation

Manufacturer Part #

MT50B-1822SCFA

MT50 Series 18 to 22 AWG ⌀2.1 mm Female Crimp Contact Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Hirose Electric MT50B-1822SCFA - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-22
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 500V
Shielding: No
Mounting Method: Cable Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
6,000+
$0.22
Product Variant Information section