Manufacturer Part #
SACHF-003GAC-P0.2
ACHF Series 30-28 AWG Copper Alloy Nickel Undercoat Gold Plated Crimp Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40000 per Std. Mfr. Pkg Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SACHF-003GAC-P0.2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SACHF-003GAC-P0.2 - Technical Attributes
Attributes Table
| Style: | Fully Insulated |
| Type: | Crimp Contact |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40,000+
$0.0558
Product Variant Information section
Available Packaging
Package Qty:
40000 per Std. Mfr. Pkg
Mounting Method:
Quick Connect