Manufacturer Part #
SIN-01T-1.8N
SIN Series 26-20 AWG Tin Plated Insulated 1.2 - 2.5 mm Crimp Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Reel Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SIN-01T-1.8N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SIN-01T-1.8N - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 26-20 |
| Gender: | Female |
| Operating Temp Range: | -25°C to +85°C |
| Shielding: | No |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,000
$0.0242
14,000
$0.0238
21,000
$0.0236
35,000
$0.0233
70,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Snap Fit