Manufacturer Part #
009155003101006
9155 Series 3 Position 2.5 mm Pitch Single Row Ultra-Low Battery Connector SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009155003101006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009155003101006 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Plug |
| Termination: | Surface Mount |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,200+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel