text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002701106

9176 Series 2 Position 18 AWG Capped IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
KYOCERA AVX 009176002701106 - Technical Attributes
Attributes Table
No of Positions: 2
Style/Orientation: Straight
Termination: IDC
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
600
$0.39
1,200
$0.385
1,800
$0.38
3,000+
$0.375
Product Variant Information section