text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5499206-0

AMP-LATCH 50 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 1-5499206-0 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 1-5499206-0 is a AMP-LATCH 50 Position Through-Hole Dual Row Straight Pin Header

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Standard
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • Latch Type = Long
  • Mating Connector Lock Type = Latch
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions = 50
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Square

View the Complete AMP-LATCH Series of Header Plug

Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.82
USD
Quantity
Unit Price
18
$5.99
54
$5.94
72
$5.92
180
$5.88
270+
$5.84
Product Variant Information section