text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770669-1

DEUTSCH AMPSEAL 23 Position Three Row Snap Mount Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity 1-770669-1 - Technical Attributes
Attributes Table
No of Positions: 23
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Snap Mount
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.67
USD
Quantity
Unit Price
1
$6.67
5
$6.59
25
$6.50
50
$6.47
150+
$6.36
Product Variant Information section