text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770971-1

Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 1-770971-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 4.14 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: White
Mounting Method: Through Hole
Features & Applications

The 1-770971-1 is a Mini-Universal MATE-N-LOK 10 Position 4.14 mm Pitch Dual Row Through-Hole Right Angle Header.

Product Specifications:

  • Product Type = Connector
  • Connector Type = Header
  • Connector Line = Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Mount = Printed Circuit Board
  • Color = White
  • PCB Mount Retention = With
  • Mount Angle = Right Angle
  • Mating Retention Type = Detent Lock
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 3.68 [0.145]
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 10
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • PCB Mount Retention Type = Boardlock(s) 
  • Contact Termination Type = Through Hole
  • Contact Layout = Double-Row
  • Contact Base Material = Brass

View the Available 1-77097 Series of Headers

Pricing Section
Global Stock:
330
USA:
330
1,600
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
34 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,070.00
USD
Quantity
Unit Price
200+
$5.35
Product Variant Information section