text.skipToContent text.skipToNavigation

Manufacturer Part #

102203-1

AMPMODU 4 Position 2.54 mm Through Hole Single Row Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 102203-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 102203-1 is a AMPMODU 4 Position Through-Hole Single Row Right Angle .100 Inch Shrouded Header

Product Features:

  • Product Type = Connector
  • Mount Angle = Right Angle
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Post Size (mm [in]) = 0.64 [.025]
  • Profile = Standard
  • Mating Post Length (mm [in]) = 6.10 [0.240]
  • Panel Mount Retention = Without
  • Current Rating (A) = 3
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Termination Post Length (mm [in]) = 2.79 [0.110]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Shrouded
  • Number of Positions = 4
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 1
  • Selectively Loaded = No
  • Mount Type = Printed Circuit Board
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Thermoplastic - GF
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

Mating Product:

  • 487769-2

View the Complete AMPMODU Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2880
Multiple Of:
2880
Total
$4,694.40
USD
Quantity
Unit Price
2,880+
$1.63
Product Variant Information section