text.skipToContent text.skipToNavigation

Manufacturer Part #

104071-4

AMPMODU 20 Position Through-Hole Single Row Straight .050Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104071-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1152
Multiple Of:
1152
Total
$4,919.04
USD
Quantity
Unit Price
1,152+
$4.27
Product Variant Information section