text.skipToContent text.skipToNavigation

Manufacturer Part #

15SH-A-05-TS

SH Series 5 Position 1.5 mm Straight Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech 15SH-A-05-TS - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$443.50
USD
Quantity
Unit Price
1,000
$0.092
3,000
$0.0894
4,000
$0.0887
10,000
$0.0867
15,000+
$0.0846
Product Variant Information section