text.skipToContent text.skipToNavigation

Manufacturer Part #

1L10141041

4 Position Single Row 1.27 mm Pitch Straight Male Locking System Header

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nicomatic 1L10141041 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +150°C
Current Rating: 3A
Material: Plastic
No of Rows: 1
Gender: Female
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
533
Multiple Of:
41
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.84
USD
Quantity
Unit Price
1
$0.535
50
$0.525
200
$0.505
500
$0.495
2,000+
$0.475
Product Variant Information section