text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445050-8

MATE-N-LOK Series 8 Position 3 mm Single Row Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445050-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4480
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,390.40
USD
Quantity
Unit Price
1,120+
$0.98
Product Variant Information section