

Manufacturer Part #
22-600-10
IC Component Sockets HEADER 22 PINS COINED CONTACT
Product Specification Section
Aries 22-600-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 22-600-10 - Technical Attributes
Attributes Table
No of Positions: | 22 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 2A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Unshrouded |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.52
20
$2.46
50
$2.43
150
$2.40
400+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole