text.skipToContent text.skipToNavigation

Manufacturer Part #

231-142/001-000

12 Position 5.00mm Pitch Male Pin Vertical Through Hole Terminal Block Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-142/001-000 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$397.00
USD
Quantity
Unit Price
1
$4.18
15
$4.08
40
$4.02
100
$3.97
250+
$3.86
Product Variant Information section