Manufacturer Part #
231-436/001-000
6 Position 5 mm Single Row PCB Mount Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-436/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-436/001-000 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Color: | Grey |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$1.18
300
$1.16
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount