text.skipToContent text.skipToNavigation

Manufacturer Part #

2318770-2

WireMate 2 Position 5 mm Pitch Non Sealable 2 Piece Poke In SMT Blade Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2318770-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Poke-in
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Color: White
Mounting Method: Surface Mount
Features & Applications

TE Connectivity’s (TE) BUCHANAN WireMate two-piece poke-in series of connectors provides designers with a three-directional solution for wall-mounting a device. Terminations are easy to make, and present no difficulties even to the novice installer.

The BUCHANAN WireMate series are connectors for use in wall-mounted devices such as smoke alarms or light fittings.

Applications:

  • Thermostats
  • Smoke detectors
  • Control panels
  • Environmental monitors

Features:

  • Current ratings:
    • 5A for 18 AWG wire
    • 3A for 20 to 24 AWG wire
  • 250V AC voltage rating
  • 2mm panel thickness
  • 10mm height from wall plate to PCB
  • UL recognized

Benefits:

The BUCHANAN WireMate is described as a ‘poke-in’ connector, because the terminations are very easy to make.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5250
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,863.75
USD
Quantity
Unit Price
350
$0.38
700
$0.37
1,400
$0.365
5,250+
$0.355
Product Variant Information section