text.skipToContent text.skipToNavigation

Manufacturer Part #

234450-E

3 Position 1.27 mm Pitch 1 Row MiniBridge Right Angle Headers Ribbon Cable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 234450-E - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +150°C
Current Rating: 4.8A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.625
3,000+
$0.615
Product Variant Information section