text.skipToContent text.skipToNavigation

Manufacturer Part #

236-100

Gray Plastic Snap On End Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
WAGO 236-100 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 6 mm
Style/Orientation: Plug
Termination: Press-fit
Type: Header
Color: Grey
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
200
$0.119
500
$0.117
1,500
$0.115
3,000
$0.113
10,000+
$0.109
Product Variant Information section