text.skipToContent text.skipToNavigation

Manufacturer Part #

25.346.3553.0

8113 Series Pluggable 5 Position 5.08 mm Pitch Vertical Euro Style Terminal Blo

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.346.3553.0 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Features & Applications

The 25.346.3553.0 is a Part of 8213 Series PCB female connector, pitch 5,08 mm, wire lead opposite to the coding and 90° to the connecting direction, screw connection, 36 5-pole, colour grey, without marking Style Terminal Block.

Features:

  • Modular spacing5.08 mm
  • Connection type: Screw connection
  • Number of poles: 5
  • Mating direction towards connector: 90°
  • Nominal cross section: 2.5 mm²
  • Rated current 12 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 400 V
  • vervoltage Category III: 250 V
  • Rated impulse voltage4 kV
  • Cross section: UL22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A

View the Available PCB Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
365
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.50
USD
Quantity
Unit Price
50
$1.93
150
$1.91
250
$1.89
500
$1.88
1,000+
$1.85
Product Variant Information section