text.skipToContent text.skipToNavigation

Manufacturer Part #

25SH-C-02-TS

2 Position 2.50 mm Pitch Straight PCB Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Adam Tech 25SH-C-02-TS - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.50mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.50
USD
Quantity
Unit Price
1,000
$0.0295
4,000
$0.0286
10,000
$0.028
25,000
$0.0274
40,000+
$0.0265
Product Variant Information section