text.skipToContent text.skipToNavigation

Manufacturer Part #

2PH1-05-UA

5 Position 2mm Pitch Vertical Connector Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Adam Tech 2PH1-05-UA - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.70
USD
Quantity
Unit Price
3,000
$0.0437
6,000
$0.043
12,000
$0.0423
15,000
$0.0421
45,000+
$0.0407
Product Variant Information section