text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1827233-6

440 Position Dual Row 0.5 mm Vertical Stacking Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 3-1827233-6 - Technical Attributes
Attributes Table
No of Positions: 440
Pitch: 0.5 mm
Style/Orientation: Plug
Operating Temp Range: -40°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 4
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.26
USD
Quantity
Unit Price
18
$40.07
36
$39.75
54+
$39.44
Product Variant Information section